Part Details for ELXV160ELL222MK30N by Chemi-Con
Overview of ELXV160ELL222MK30N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV160ELL222MK30N
ELXV160ELL222MK30N CAD Models
ELXV160ELL222MK30N Part Data Attributes
|
ELXV160ELL222MK30N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV160ELL222MK30N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV160ELL222MK30N
This table gives cross-reference parts and alternative options found for ELXV160ELL222MK30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV160ELL222MK30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV160ETE222MK30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXV160ELL222MK30N vs ELXV160ETE222MK30A |
ELXY160ETE222MK30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXV160ELL222MK30N vs ELXY160ETE222MK30B |
RJH-16V222MI7#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | ELXV160ELL222MK30N vs RJH-16V222MI7#-G10 |
ELXY160ETD222MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXV160ELL222MK30N vs ELXY160ETD222MK30S |
ESXE160ETE222MK30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | ELXV160ELL222MK30N vs ESXE160ETE222MK30N |
ELXV160ETE222MK30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXV160ELL222MK30N vs ELXV160ETE222MK30N |
RJH-16V222MI7#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | ELXV160ELL222MK30N vs RJH-16V222MI7#-F |
ELXY160EIJ222MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | ELXV160ELL222MK30N vs ELXY160EIJ222MK30S |
ESXE160ETD222MK30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | United Chemi-Con Inc | ELXV160ELL222MK30N vs ESXE160ETD222MK30A |
ELXY160ETE222MK30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELXV160ELL222MK30N vs ELXY160ETE222MK30N |