Part Details for ESXE160ELL122ML15B by United Chemi-Con Inc
Overview of ESXE160ELL122ML15B by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESXE160ELL122ML15B
ESXE160ELL122ML15B CAD Models
ESXE160ELL122ML15B Part Data Attributes
|
ESXE160ELL122ML15B
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESXE160ELL122ML15B
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | ESXE(16V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for ESXE160ELL122ML15B
This table gives cross-reference parts and alternative options found for ESXE160ELL122ML15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESXE160ELL122ML15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1C122MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | ESXE160ELL122ML15B vs UPJ1C122MHD6CA |
ESXE160ETD122ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | ESXE160ELL122ML15B vs ESXE160ETD122ML15M |
UPJ1C122MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | ESXE160ELL122ML15B vs UPJ1C122MHD6TO |
ESXE160ELL122ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | ESXE160ELL122ML15B vs ESXE160ELL122ML15M |
UPM1C122MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | ESXE160ELL122ML15B vs UPM1C122MHD6CV |
ESXE160ETD122ML15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | ESXE160ELL122ML15B vs ESXE160ETD122ML15A |
UPJ1C122MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | ESXE160ELL122ML15B vs UPJ1C122MHD6CM |
EEUFC1C122S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ESXE160ELL122ML15B vs EEUFC1C122S(B) |
UPJ1C122MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | ESXE160ELL122ML15B vs UPJ1C122MHD6CC |
UPM1C122MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | ESXE160ELL122ML15B vs UPM1C122MHD6CP |