Part Details for UPJ1C122MHD6TO by Nichicon Corporation
Overview of UPJ1C122MHD6TO by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1C122MHD6TO
UPJ1C122MHD6TO CAD Models
UPJ1C122MHD6TO Part Data Attributes
|
UPJ1C122MHD6TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1C122MHD6TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1220 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPJ1C122MHD6TO
This table gives cross-reference parts and alternative options found for UPJ1C122MHD6TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1C122MHD6TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1C122MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPJ1C122MHD6TO vs UPJ1C122MHD6CA |
ESXE160ETD122ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TO vs ESXE160ETD122ML15M |
ESXE160ELL122ML15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TO vs ESXE160ELL122ML15M |
UPM1C122MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPJ1C122MHD6TO vs UPM1C122MHD6CV |
ESXE160ETD122ML15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TO vs ESXE160ETD122ML15A |
UPJ1C122MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPJ1C122MHD6TO vs UPJ1C122MHD6CM |
EEUFC1C122S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPJ1C122MHD6TO vs EEUFC1C122S(B) |
ESXE160ELL122ML15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | United Chemi-Con Inc | UPJ1C122MHD6TO vs ESXE160ELL122ML15B |
UPJ1C122MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPJ1C122MHD6TO vs UPJ1C122MHD6CC |
UPM1C122MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPJ1C122MHD6TO vs UPM1C122MHD6CP |