Part Details for ESX472K10BA16X25T35 by Hitano Enterprise Corp
Overview of ESX472K10BA16X25T35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESX472K10BA16X25T35
ESX472K10BA16X25T35 CAD Models
ESX472K10BA16X25T35 Part Data Attributes
|
ESX472K10BA16X25T35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ESX472K10BA16X25T35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.47 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1638 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for ESX472K10BA16X25T35
This table gives cross-reference parts and alternative options found for ESX472K10BA16X25T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESX472K10BA16X25T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESX472K10R16X25TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX472K10BA16X25T35 vs ESX472K10R16X25TA |
NRSX472K10V16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ESX472K10BA16X25T35 vs NRSX472K10V16X25 |
ESX472K10BA16X25T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX472K10BA16X25T35 vs ESX472K10BA16X25T3 |
ESX472K10A16X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX472K10BA16X25T35 vs ESX472K10A16X25T2 |
ESX472K10B16X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX472K10BA16X25T35 vs ESX472K10B16X25T2 |
NRSX472K10V16X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESX472K10BA16X25T35 vs NRSX472K10V16X25TBF |
ESX472K10R16X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX472K10BA16X25T35 vs ESX472K10R16X25T35 |
ESX472K10BA16X25TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX472K10BA16X25T35 vs ESX472K10BA16X25TA |
ESX472K10R16X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX472K10BA16X25T35 vs ESX472K10R16X25T2 |
ESX472K10A16X25TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ESX472K10BA16X25T35 vs ESX472K10A16X25TA |