Part Details for NRSX472K10V16X25TBF by NIC Components Corp
Overview of NRSX472K10V16X25TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX472K10V16X25TBF
NRSX472K10V16X25TBF CAD Models
NRSX472K10V16X25TBF Part Data Attributes
|
NRSX472K10V16X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX472K10V16X25TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRSX472K10V16X25TBF
This table gives cross-reference parts and alternative options found for NRSX472K10V16X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX472K10V16X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESX472K10R16X25TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSX472K10V16X25TBF vs ESX472K10R16X25TA |
NRSX472K10V16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX472K10V16X25TBF vs NRSX472K10V16X25 |
ESX472K10BA16X25T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSX472K10V16X25TBF vs ESX472K10BA16X25T3 |
ESX472K10A16X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSX472K10V16X25TBF vs ESX472K10A16X25T2 |
ESX472K10B16X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSX472K10V16X25TBF vs ESX472K10B16X25T2 |
ESX472K10R16X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSX472K10V16X25TBF vs ESX472K10R16X25T35 |
ESX472K10BA16X25TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSX472K10V16X25TBF vs ESX472K10BA16X25TA |
ESX472K10R16X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSX472K10V16X25TBF vs ESX472K10R16X25T2 |
ESX472K10A16X25TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | NRSX472K10V16X25TBF vs ESX472K10A16X25TA |
NRSX472K10V16X25TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX472K10V16X25TBF vs NRSX472K10V16X25TB |