ESX472K10B16X25T2
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED

Overview of ESX472K10B16X25T2 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESX472K10B16X25T2 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESX472K10B16X25T2 by Hitano Enterprise Corp

ESX472K10B16X25T2
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.47 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1638 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
Want to compare parts?
  1. ESX472K10B16X25T2
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESX472K10B16X25T2

This table gives cross-reference parts and alternative options found for ESX472K10B16X25T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESX472K10B16X25T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESX472K10R16X25T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10R16X25T35
ESX472K10BA16X25T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10BA16X25T1
ESX472K10A16X25T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10A16X25T35
ESX472K10A16X25T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10A16X25T1
ESX472K10R16X25T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10R16X25T2
ESX472K10A16X25TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10A16X25TA
ESX472K10B16X25T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10B16X25T35
ESX472K10BA16X25T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10BA16X25T35
NRSX472K10V16X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp ESX472K10B16X25T2 vs NRSX472K10V16X25
ESX472K10BA16X25T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ESX472K10B16X25T2 vs ESX472K10BA16X25T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESX472K10B16X25T2 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESX472K10B16X25T2 by Hitano Enterprise Corp

  • Please alert me when ESX472K10B16X25T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESX472K10B16X25T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESX472K10B16X25T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESX472K10B16X25T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESX472K10B16X25T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESX472K10B16X25T2 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: