Part Details for ESW687M050AL4KA by KEMET Corporation
Overview of ESW687M050AL4KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW687M050AL4KA
ESW687M050AL4KA CAD Models
ESW687M050AL4KA Part Data Attributes
|
ESW687M050AL4KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW687M050AL4KA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1832 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESW687M050AL4KA
This table gives cross-reference parts and alternative options found for ESW687M050AL4KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW687M050AL4KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH050M0680B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESW687M050AL4KA vs SH050M0680B5F-1325 |
ESC687M050AL4KAPLP | Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESW687M050AL4KA vs ESC687M050AL4KAPLP |
KF681M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Capxon International Electronics Co Ltd | ESW687M050AL4KA vs KF681M050 |
SE050M0680B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESW687M050AL4KA vs SE050M0680B5F-1325 |
SC050M0680A5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESW687M050AL4KA vs SC050M0680A5F-1325 |
SH050M0680L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESW687M050AL4KA vs SH050M0680L5F11325 |
SE050M0680C5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESW687M050AL4KA vs SE050M0680C5F11325 |
KSC687M050S1ACL25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | ESW687M050AL4KA vs KSC687M050S1ACL25K |
SE050M0680L5FW1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESW687M050AL4KA vs SE050M0680L5FW1325 |
ESH687M050AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW687M050AL4KA vs ESH687M050AL4AA |