ESW687M050AL4KA KEMET CorporationBuy Now Datasheet |
SE050M0680L5FW1325 YAGEO CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | KEMET ELECTRONICS CORP | YAGEO CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 680 µF | 680 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 13 mm | 13 mm |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
Length | 25 mm | 25 mm |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Packing Method | TR | Bulk |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 50 V | 50 V |
Ripple Current | 1832 mA | 860 mA |
Terminal Pitch | 5 mm | 5 mm |
Base Number Matches | 1 | 1 |
Mounting Feature | THROUGH HOLE MOUNT | |
Surface Mount | NO | |
Terminal Shape | WIRE | |