ESW477M6R3AE3AA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESW477M6R3AE3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESW477M6R3AE3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESW477M6R3AE3AA by KEMET Corporation

ESW477M6R3AE3AA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0296 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
255 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESW477M6R3AE3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESW477M6R3AE3AA

This table gives cross-reference parts and alternative options found for ESW477M6R3AE3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW477M6R3AE3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA471M0JSA-0611P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp ESW477M6R3AE3AA vs RGA471M0JSA-0611P
RGA471M0JFC-0611C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp ESW477M6R3AE3AA vs RGA471M0JFC-0611C
8471LAMAA11RX05P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESW477M6R3AE3AA vs 8471LAMAA11RX05P
2471LAMAA11RXN511J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd ESW477M6R3AE3AA vs 2471LAMAA11RXN511J
2471LAMAA11RXN511F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd ESW477M6R3AE3AA vs 2471LAMAA11RXN511F
6.3ZLH470MKC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESW477M6R3AE3AA vs 6.3ZLH470MKC6.3X11
8471LAMAA11RXN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESW477M6R3AE3AA vs 8471LAMAA11RXN10
8471LAMAA11RX01N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESW477M6R3AE3AA vs 8471LAMAA11RX01N
NRE-JL471M6.3V6.3X11TBSTNF CAP,AL2O3,470UF,6.3VDC,20% -TOL,20% +TOL NIC Components Corp ESW477M6R3AE3AA vs NRE-JL471M6.3V6.3X11TBSTNF
8471LAMAA11RXN0A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd ESW477M6R3AE3AA vs 8471LAMAA11RXN0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW477M6R3AE3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW477M6R3AE3AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESW477M6R3AE3AA would you like to use for your alert(s)?
  • Please alert me when ESW477M6R3AE3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW477M6R3AE3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW477M6R3AE3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW477M6R3AE3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW477M6R3AE3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW477M6R3AE3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: