Part Details for 8471LAMAA11RXN0A by Fenghua (HK) Electronics Ltd
Overview of 8471LAMAA11RXN0A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LAMAA11RXN0A
8471LAMAA11RXN0A CAD Models
8471LAMAA11RXN0A Part Data Attributes
|
8471LAMAA11RXN0A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LAMAA11RXN0A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LAMAA11RXN0A
This table gives cross-reference parts and alternative options found for 8471LAMAA11RXN0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LAMAA11RXN0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1471LAMAA11RXN711J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 8471LAMAA11RXN0A vs 1471LAMAA11RXN711J |
8471LAMAA11RXN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | 8471LAMAA11RXN0A vs 8471LAMAA11RXN0J |
2471LAMAA11RXN511C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 8471LAMAA11RXN0A vs 2471LAMAA11RXN511C |
SE006M0470J5FW0611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 8471LAMAA11RXN0A vs SE006M0470J5FW0611 |
8471LAMAA11RX01D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | 8471LAMAA11RXN0A vs 8471LAMAA11RX01D |
8471LAMAA11RX07A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | 8471LAMAA11RXN0A vs 8471LAMAA11RX07A |
1471LAMAA11RXN1110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 8471LAMAA11RXN0A vs 1471LAMAA11RXN1110 |
8471LAMAA11RXN4110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 8471LAMAA11RXN0A vs 8471LAMAA11RXN4110 |
8471LAMAA11RXN011F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 8471LAMAA11RXN0A vs 8471LAMAA11RXN011F |
EKZM6R3EC5471MF11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | 8471LAMAA11RXN0A vs EKZM6R3EC5471MF11D |