EST477M100AN5AA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of EST477M100AN5AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for EST477M100AN5AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC8102
Newark 470.uf 100V |Kemet EST477M100AN5AA RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.4200
  • 1,000 $1.2400
  • 2,500 $1.1100
$1.1100 / $1.4200 Buy Now
DISTI # 399-15749-ND
DigiKey CAP ALUM 470UF 20% 100V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk 3404
In Stock
  • 1 $2.7600
  • 10 $2.1240
  • 200 $1.6176
  • 1,000 $1.1380
  • 5,000 $1.0567
$1.0567 / $2.7600 Buy Now
DISTI # 80-EST477M100AN5AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 105C 10k Hour Radial RoHS: Compliant 3966
  • 1 $2.1800
  • 10 $1.6200
  • 50 $1.5500
  • 100 $1.2200
  • 600 $1.0500
  • 1,000 $1.0300
  • 5,000 $1.0100
$1.0100 / $2.1800 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 200 0
  • 4,000 $1.0800
$1.0800 Buy Now
DISTI # EST477M100AN5AA
TTI Aluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 105C 10k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 200 Container: Bulk Americas - 0
  • 4,000 $1.0300
  • 5,000 $1.0100
$1.0100 / $1.0300 Buy Now
DISTI # EST477M100AN5AA
Avnet Abacus Aluminum Electrolytic Capacitor, 470 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: EST477M100AN5AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Abacus - 3200
Buy Now

CAD Models for EST477M100AN5AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EST477M100AN5AA by KEMET Corporation

EST477M100AN5AA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
31 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
ESR
500 mΩ
Leakage Current
0.47 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
420 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EST477M100AN5AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EST477M100AN5AA

This table gives cross-reference parts and alternative options found for EST477M100AN5AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EST477M100AN5AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJF-100V471MK6#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, ELNA America Inc EST477M100AN5AA vs RJF-100V471MK6#-GAS
100ZLJ470MRX18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation EST477M100AN5AA vs 100ZLJ470MRX18X25
NRZJ471M100V18X25SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp EST477M100AN5AA vs NRZJ471M100V18X25SP7.5LLF
100ZLH470MEFCRX18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation EST477M100AN5AA vs 100ZLH470MEFCRX18X25
NRZJ471M100V18X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp EST477M100AN5AA vs NRZJ471M100V18X25SPF
EKZE101EC3471MM25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con EST477M100AN5AA vs EKZE101EC3471MM25S
100ZLJ470MCE18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EST477M100AN5AA vs 100ZLJ470MCE18X25
100ZLJ470MRK18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation EST477M100AN5AA vs 100ZLJ470MRK18X25
EST477M100AN5EA Aluminum Electrolytic Capacitor, KEMET Corporation EST477M100AN5AA vs EST477M100AN5EA
100ZLJ470MSG18X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation EST477M100AN5AA vs 100ZLJ470MSG18X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EST477M100AN5AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EST477M100AN5AA by KEMET Corporation

Select Manufacturer
Which Manufacturer of EST477M100AN5AA would you like to use for your alert(s)?
  • Please alert me when EST477M100AN5AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EST477M100AN5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EST477M100AN5AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EST477M100AN5AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EST477M100AN5AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EST477M100AN5AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: