Part Details for 100ZLJ470MRK18X25 by Rubycon Corporation
Overview of 100ZLJ470MRK18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100ZLJ470MRK18X25
100ZLJ470MRK18X25 CAD Models
100ZLJ470MRK18X25 Part Data Attributes
|
100ZLJ470MRK18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZLJ470MRK18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2500 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 100ZLJ470MRK18X25
This table gives cross-reference parts and alternative options found for 100ZLJ470MRK18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLJ470MRK18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-100V471MK6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 100ZLJ470MRK18X25 vs RJF-100V471MK6#-GAS |
100ZLJ470MRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 100ZLJ470MRK18X25 vs 100ZLJ470MRX18X25 |
NRZJ471M100V18X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 100ZLJ470MRK18X25 vs NRZJ471M100V18X25SP7.5LLF |
100ZLH470MEFCRX18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 100ZLJ470MRK18X25 vs 100ZLH470MEFCRX18X25 |
NRZJ471M100V18X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 100ZLJ470MRK18X25 vs NRZJ471M100V18X25SPF |
EKZE101EC3471MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ470MRK18X25 vs EKZE101EC3471MM25S |
100ZLJ470MCE18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLJ470MRK18X25 vs 100ZLJ470MCE18X25 |
EST477M100AN5EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 100ZLJ470MRK18X25 vs EST477M100AN5EA |
100ZLJ470MSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 100ZLJ470MRK18X25 vs 100ZLJ470MSG18X25 |
EKZE101ETA471MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 100ZLJ470MRK18X25 vs EKZE101ETA471MM25S |