ESS104M063R2A5B07
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF,

Overview of ESS104M063R2A5B07 by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESS104M063R2A5B07 by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESS104M063R2A5B07 by Teapo Electronic Corporation

ESS104M063R2A5B07
Teapo Electronic Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LUXON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Series
ESS(63V)
Terminal Pitch
1.5 mm
Want to compare parts?
  1. ESS104M063R2A5B07
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.1uF,
    VS

Alternate Parts for ESS104M063R2A5B07

This table gives cross-reference parts and alternative options found for ESS104M063R2A5B07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS104M063R2A5B07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAL209778107E6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies ESS104M063R2A5B07 vs MAL209778107E6
NRE-SR10M63V4X7F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ESS104M063R2A5B07 vs NRE-SR10M63V4X7F
SS1J104M04007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount Samwha Electronics ESS104M063R2A5B07 vs SS1J104M04007
NRE-SR10M63V4X7TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ESS104M063R2A5B07 vs NRE-SR10M63V4X7TBF1F
MAL209758107E6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies ESS104M063R2A5B07 vs MAL209758107E6
SS1J104M04007CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics ESS104M063R2A5B07 vs SS1J104M04007CS
NRE-SR10M63V4X7TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ESS104M063R2A5B07 vs NRE-SR10M63V4X7TBSTF
MAL209738107E6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies ESS104M063R2A5B07 vs MAL209738107E6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESS104M063R2A5B07 by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESS104M063R2A5B07 by Teapo Electronic Corporation

  • Please alert me when ESS104M063R2A5B07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESS104M063R2A5B07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESS104M063R2A5B07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESS104M063R2A5B07 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESS104M063R2A5B07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESS104M063R2A5B07 by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: