Part Details for ESRG500ETER33MD07D by Chemi-Con
Overview of ESRG500ETER33MD07D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESRG500ETER33MD07D
ESRG500ETER33MD07D CAD Models
ESRG500ETER33MD07D Part Data Attributes
|
ESRG500ETER33MD07D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESRG500ETER33MD07D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Manufacturer Series | SRG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3.5 mA | |
Series | ESRG (50V) | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESRG500ETER33MD07D
This table gives cross-reference parts and alternative options found for ESRG500ETER33MD07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESRG500ETER33MD07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1R33LFM0407NPN28FR | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 1R33LFM0407NPN28FR |
2R33LFM0407SCN385A | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 2R33LFM0407SCN385A |
2R33LFM0407LLN385A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 2R33LFM0407LLN385A |
1R33LFM0407NPN781R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 1R33LFM0407NPN781R |
2R33LFM0407LLN78EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 2R33LFM0407LLN78EC |
8R33LFM0407SL05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 8R33LFM0407SL05A |
1R33LFM0407SCN985D | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 1R33LFM0407SCN985D |
8R33LFM0407SCN085R | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 8R33LFM0407SCN085R |
2R33LFM0407SCN78EC | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 2R33LFM0407SCN78EC |
1R33LFM0407NPN981B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Fenghua (HK) Electronics Ltd | ESRG500ETER33MD07D vs 1R33LFM0407NPN981B |