Part Details for ESRG350EC5330ME09D by Chemi-Con
Overview of ESRG350EC5330ME09D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESRG350EC5330ME09D
ESRG350EC5330ME09D CAD Models
ESRG350EC5330ME09D Part Data Attributes
|
ESRG350EC5330ME09D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESRG350EC5330ME09D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 94 mA | |
Series | SRG | |
Terminal Pitch | 2 mm |
Alternate Parts for ESRG350EC5330ME09D
This table gives cross-reference parts and alternative options found for ESRG350EC5330ME09D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESRG350EC5330ME09D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG350ETE330ME09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount | Chemi-Con | ESRG350EC5330ME09D vs ESRG350ETE330ME09D |
ESRG350ETD330ME09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESRG350EC5330ME09D vs ESRG350ETD330ME09D |
FFM1V330M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Gemmy Electronics Co Ltd | ESRG350EC5330ME09D vs FFM1V330M |
URS1V330MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESRG350EC5330ME09D vs URS1V330MDD |
URS1V330MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | ESRG350EC5330ME09D vs URS1V330MDD1TD |
URS1V330MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | ESRG350EC5330ME09D vs URS1V330MDD1AA |
URS1V330MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | ESRG350EC5330ME09D vs URS1V330MDD1CT |
336SAK035M | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ESRG350EC5330ME09D vs 336SAK035M |
ESRG350ETE330ME09A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | ESRG350EC5330ME09D vs ESRG350ETE330ME09A |
URS1V330MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | ESRG350EC5330ME09D vs URS1V330MDD1CP |