Part Details for 336SAK035M by Cornell Dubilier Electronics Inc
Overview of 336SAK035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336SAK035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336SAK035M-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL TH Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-336SAK035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 35V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.0530 / $0.0650 | Order Now |
Part Details for 336SAK035M
336SAK035M CAD Models
336SAK035M Part Data Attributes
|
336SAK035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
336SAK035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7033 mΩ | |
Leakage Current | 0.03465 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 336SAK035M
This table gives cross-reference parts and alternative options found for 336SAK035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 336SAK035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URS1V330MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 336SAK035M vs URS1V330MDD1AA |
ESRG350EC3330ME09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 336SAK035M vs ESRG350EC3330ME09D |
ESRG350ETE330ME09C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 336SAK035M vs ESRG350ETE330ME09C |
URS1V330MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 336SAK035M vs URS1V330MDD1CC |
ESRG350ETE330ME09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount | Chemi-Con | 336SAK035M vs ESRG350ETE330ME09D |
URS1V330MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 336SAK035M vs URS1V330MCA |
ESRG350ETD330ME09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 336SAK035M vs ESRG350ETD330ME09D |
ESRG350ETD330ME09B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 336SAK035M vs ESRG350ETD330ME09B |
GSB033M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Gemmy Electronics Co Ltd | 336SAK035M vs GSB033M035 |
ESRG350ETD330ME09S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | 336SAK035M vs ESRG350ETD330ME09S |