Part Details for ESR18EZPF1005 by ROHM Semiconductor
Overview of ESR18EZPF1005 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR18EZPF1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4350
|
Newark | Res, 10M, 1%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPF1005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1610 |
|
$0.0250 / $0.0800 | Buy Now |
DISTI #
RHM10.0MAFCT-ND
|
DigiKey | RES 10M OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19332 In Stock |
|
$0.0163 / $0.1800 | Buy Now |
DISTI #
ESR18EZPF1005
|
Avnet Americas | RES ANTI-SURGE 1206 10M OHM 1/3W 1% SMD - Tape and Reel (Alt: ESR18EZPF1005) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
755-ESR18EZPF1005
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10MOhm 1% Anti Surge AEC-Q200 RoHS: Compliant | 10874 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RES ANTI-SURGE 1206 10M OHM 1/3W 1% SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 10000Reel |
|
$0.0157 / $0.0170 | Buy Now |
DISTI #
66312966
|
Verical | Res Thick Film 1206 10M Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3334 Package Multiple: 1 Date Code: 2201 | Americas - 4950 |
|
$0.0213 | Buy Now |
DISTI #
69264561
|
Verical | Res Thick Film 1206 10M Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 937 Package Multiple: 1 Date Code: 2326 | Americas - 4900 |
|
$0.0305 / $0.0334 | Buy Now |
|
Quest Components | 3960 |
|
$0.0450 / $0.1500 | Buy Now | |
DISTI #
C1S625900909965
|
Chip1Stop | Res Thick Film 3.2 x 1.6 mm 10M Ohm 1% 0.33W(1/3W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: No Container: Cut Tape | 4900 |
|
$0.0244 / $0.0576 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 4950 |
|
$0.0150 / $0.0980 | Buy Now |
Part Details for ESR18EZPF1005
ESR18EZPF1005 CAD Models
ESR18EZPF1005 Part Data Attributes
|
ESR18EZPF1005
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF1005
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF1005
This table gives cross-reference parts and alternative options found for ESR18EZPF1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F10MP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPF1005 vs CR1206F10MP050.5W |
RCS120610M0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF1005 vs RCS120610M0FKEA |
AC1206FR-7W10ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPF1005 vs AC1206FR-7W10ML |
WF2P1005FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ESR18EZPF1005 vs WF2P1005FTL |
HP06W2F1005T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | ESR18EZPF1005 vs HP06W2F1005T5E |
CRGP1206F10M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | ESR18EZPF1005 vs CRGP1206F10M |
RMCP1206FG10M0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ESR18EZPF1005 vs RMCP1206FG10M0 |
RPC1206FT10M0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | ESR18EZPF1005 vs RPC1206FT10M0-HP |
AC1206FR-3W10ML | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ESR18EZPF1005 vs AC1206FR-3W10ML |
CR1206F10MD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ESR18EZPF1005 vs CR1206F10MD500.5W |