AC1206FR-3W10ML
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of AC1206FR-3W10ML by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC1206FR-3W10ML by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC1206FR-3W10ML by YAGEO Corporation

AC1206FR-3W10ML
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. AC1206FR-3W10ML
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for AC1206FR-3W10ML

This table gives cross-reference parts and alternative options found for AC1206FR-3W10ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-3W10ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206F10MP050.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd AC1206FR-3W10ML vs CR1206F10MP050.5W
RCS120610M0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies AC1206FR-3W10ML vs RCS120610M0FKEA
AC1206FR-7W10ML Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation AC1206FR-3W10ML vs AC1206FR-7W10ML
WF2P1005FTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation AC1206FR-3W10ML vs WF2P1005FTL
HP06W2F1005T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Royal Electronic Factory (Thailand) Co Ltd AC1206FR-3W10ML vs HP06W2F1005T5E
CRGP1206F10M Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 TE Connectivity AC1206FR-3W10ML vs CRGP1206F10M
RMCP1206FG10M0 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc AC1206FR-3W10ML vs RMCP1206FG10M0
RPC1206FT10M0-HP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc AC1206FR-3W10ML vs RPC1206FT10M0-HP
CR1206F10MD500.5W Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd AC1206FR-3W10ML vs CR1206F10MD500.5W
RBX32K106FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc AC1206FR-3W10ML vs RBX32K106FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC1206FR-3W10ML by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC1206FR-3W10ML by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC1206FR-3W10ML would you like to use for your alert(s)?
  • Please alert me when AC1206FR-3W10ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC1206FR-3W10ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC1206FR-3W10ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC1206FR-3W10ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC1206FR-3W10ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC1206FR-3W10ML by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: