ESR125-68M25H
SMEC Inc
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917,

Overview of ESR125-68M25H by SMEC Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESR125-68M25H by SMEC Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESR125-68M25H by SMEC Inc

ESR125-68M25H
SMEC Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
125 mΩ
Height
4.1 mm
Length
7.3 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
ESR(25 V,M TOL)
Size Code
2917
Width
4.3 mm
Want to compare parts?
  1. ESR125-68M25H
    SMEC Inc
    Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917,
    VS

Alternate Parts for ESR125-68M25H

This table gives cross-reference parts and alternative options found for ESR125-68M25H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR125-68M25H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBME686M025CDLT0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025CDLT0845
TBME686M025CDSZ0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025CDSZ0945
TBME686M025LFLC0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025LFLC0045
TBME686M025LFSB0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025LFSB0845
TBME686M025CCDT0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025CCDT0024
TBME686M025CDLC0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025CDLC0945
TBME686M025LXDB0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025LXDB0800
TBME686M025LLDT0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025LLDT0024
TBME686M025CGLB0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025CGLB0745
TBME686M025LESD0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, Kyocera AVX Components ESR125-68M25H vs TBME686M025LESD0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR125-68M25H by SMEC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR125-68M25H by SMEC Inc

Select Manufacturer
Which Manufacturer of ESR125-68M25H would you like to use for your alert(s)?
  • Please alert me when ESR125-68M25H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR125-68M25H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR125-68M25H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR125-68M25H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR125-68M25H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR125-68M25H by SMEC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: