Part Details for TBME686M025LFLC0045 by Kyocera AVX Components
Overview of TBME686M025LFLC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBME686M025LFLC0045
TBME686M025LFLC0045 CAD Models
TBME686M025LFLC0045 Part Data Attributes
|
TBME686M025LFLC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME686M025LFLC0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME686M025LFLC0045
This table gives cross-reference parts and alternative options found for TBME686M025LFLC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME686M025LFLC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME686M025LESD0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025LESD0800 |
TBME686M025LDDD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025LDDD0945 |
TBME686M025LXLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025LXLZ0745 |
TBME686M025LCSD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025LCSD0H24 |
TBME686M025CSST0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025CSST0023 |
TBME686M025CGLB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025CGLB0745 |
TBME686M025CGDB0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025CGDB0000 |
TBME686M025CEDZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025CEDZ0923 |
TBME686M025CDSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025CDSZ0945 |
TBME686M025CDLT0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 68uF, 2917, | Kyocera AVX Components | TBME686M025LFLC0045 vs TBME686M025CDLT0845 |