ESR03EZPF2002
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of ESR03EZPF2002 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ESR03EZPF2002 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 42AK4154
Newark Res, 20K, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF2002 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 180
  • 10 $0.0820
  • 25 $0.0690
  • 50 $0.0550
  • 100 $0.0470
  • 250 $0.0410
  • 500 $0.0330
  • 1,000 $0.0290
$0.0290 / $0.0820 Buy Now
DISTI # RHM20.0KADCT-ND
DigiKey RES 20K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 70294
In Stock
  • 1 $0.1600
  • 10 $0.0780
  • 50 $0.0516
  • 100 $0.0440
  • 500 $0.0314
  • 1,000 $0.0276
  • 5,000 $0.0214
  • 10,000 $0.0196
  • 15,000 $0.0186
  • 25,000 $0.0176
  • 35,000 $0.0170
  • 50,000 $0.0164
  • 125,000 $0.0152
  • 250,000 $0.0145
  • 500,000 $0.0139
$0.0139 / $0.1600 Buy Now
DISTI # ESR03EZPF2002
Avnet Americas Res 0603 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: ESR03EZPF2002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0146
  • 10,000 $0.0142
  • 20,000 $0.0138
  • 30,000 $0.0134
  • 40,000 $0.0130
  • 50,000 $0.0128
$0.0128 / $0.0146 Buy Now
DISTI # 755-ESR03EZPF2002
Mouser Electronics Thick Film Resistors - SMD 0603 20Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant 39821
  • 1 $0.1600
  • 10 $0.0530
  • 100 $0.0330
  • 1,000 $0.0250
  • 5,000 $0.0180
  • 10,000 $0.0170
  • 100,000 $0.0140
$0.0140 / $0.1600 Buy Now
DISTI # V72:2272_18343064
Arrow Electronics Res Thick Film 0603 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1804 Container: Cut Strips Americas - 4
  • 0 $0.0013
$0.0013 Buy Now
Future Electronics ESR Series 0603 20 kOhm ±1% 0.25 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0143
  • 15,000 $0.0140
  • 25,000 $0.0138
  • 75,000 $0.0135
  • 125,000 $0.0132
$0.0132 / $0.0143 Buy Now
Future Electronics ESR Series 0603 20 kOhm ±1% 0.25 W ±100 ppm/°C Anti-Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0142
  • 20,000 $0.0136
  • 50,000 $0.0133
  • 125,000 $0.0129
  • 200,000 $0.0124
$0.0124 / $0.0142 Buy Now
DISTI # 61304724
Verical Res Thick Film 0603 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3206 Package Multiple: 1 Date Code: 2203 Americas - 5480
  • 3,206 $0.0098
$0.0098 Buy Now
DISTI # 60968799
Verical Res Thick Film 0603 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1250 Package Multiple: 1 Date Code: 2201 Americas - 4905
  • 1,250 $0.0585
  • 2,500 $0.0567
$0.0567 / $0.0585 Buy Now
Quest Components   3924
  • 1 $0.4000
  • 279 $0.1200
  • 3,334 $0.0800
$0.0800 / $0.4000 Buy Now
DISTI # ESR03EZPF2002
TTI Thick Film Resistors - SMD 0603 20Kohm 1% Anti Surge AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0178
  • 10,000 $0.0168
  • 25,000 $0.0165
  • 50,000 $0.0161
  • 100,000 $0.0139
$0.0139 / $0.0178 Buy Now
DISTI # ESR03EZPF2002
Avnet Asia Res 0603 20K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R (Alt: ESR03EZPF2002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625902018708
Chip1Stop Anti-surge Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape 5480
  • 50 $0.0079
  • 100 $0.0079
  • 200 $0.0079
  • 500 $0.0079
  • 1,000 $0.0078
  • 2,000 $0.0078
  • 5,000 $0.0078
$0.0078 / $0.0079 Buy Now
DISTI # C1S625900906296
Chip1Stop Res Thick Film 0603 20K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No 4
  • 250 $0.0037
$0.0037 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 4910
  • 1 $0.1190
  • 10 $0.0650
  • 50 $0.0590
  • 100 $0.0470
  • 500 $0.0420
  • 1,000 $0.0400
$0.0400 / $0.1190 Buy Now
LCSC 250mW Thick Film Resistors 150V 100ppm/ 1% 20k 0603 Chip Resistor - Surface Mount ROHS 3712
  • 50 $0.0147
  • 500 $0.0122
  • 1,500 $0.0108
  • 5,000 $0.0100
  • 25,000 $0.0093
  • 50,000 $0.0089
$0.0089 / $0.0147 Buy Now
New Advantage Corporation ESR Series 0603 20 kOhm �1% 0.25 W �100 ppm/�C Anti-Surge Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 120000
  • 20,000 $0.0077
  • 120,000 $0.0072
$0.0072 / $0.0077 Buy Now

CAD Models for ESR03EZPF2002 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESR03EZPF2002 by ROHM Semiconductor

ESR03EZPF2002
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
LASER TRIMMABLE, STANDARD: TS 16949
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. ESR03EZPF2002
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for ESR03EZPF2002

This table gives cross-reference parts and alternative options found for ESR03EZPF2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPF2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJPA3F2002V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components ESR03EZPF2002 vs ERJPA3F2002V
SG73S1JTTP2002F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ESR03EZPF2002 vs SG73S1JTTP2002F
NRCPH06F2002TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ESR03EZPF2002 vs NRCPH06F2002TRQYF
SG73P1JRTTP2002F Fixed Resistor, 0.2W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ESR03EZPF2002 vs SG73P1JRTTP2002F
RMCH16K2002FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPF2002 vs RMCH16K2002FTP
SR0603FR-7T20KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation ESR03EZPF2002 vs SR0603FR-7T20KL
SDR03EZPF2002 Fixed Resistor, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor ESR03EZPF2002 vs SDR03EZPF2002
SG73P1JTTP2002F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ESR03EZPF2002 vs SG73P1JTTP2002F
RPGW16K2002FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ESR03EZPF2002 vs RPGW16K2002FB
TFP0603R2002FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) ESR03EZPF2002 vs TFP0603R2002FA-T5

Related Parts for ESR03EZPF2002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR03EZPF2002 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR03EZPF2002 by ROHM Semiconductor

  • Please alert me when ESR03EZPF2002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESR03EZPF2002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR03EZPF2002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESR03EZPF2002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR03EZPF2002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR03EZPF2002 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: