There are no models available for this part yet.
Overview of SR0603FR-7T20KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR0603FR-7T20KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SR0603FR-7T20KLCT-ND
|
DigiKey | RES 20K OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.1529 / $0.8200 | Buy Now | |
DISTI #
SR0603FR-7T20KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 0603 20kOhm 1% Paper T/R - Tape and Reel (Alt: SR0603FR-7T20KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0126 / $0.0131 | Buy Now | |
DISTI #
603-SR0603FR-7T20KL
|
Mouser Electronics | Thick Film Resistors - SMD 20 kOhms 1/4 W 0603 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1530 / $0.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0104 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 20K Ohms 1% 1/4W 100PPM AEC-Q200 S | 0 |
|
$0.0316 / $0.0386 | RFQ |
CAD Models for SR0603FR-7T20KL by YAGEO Corporation
Part Data Attributes for SR0603FR-7T20KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for SR0603FR-7T20KL
This table gives cross-reference parts and alternative options found for SR0603FR-7T20KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603FR-7T20KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJUP3F2002V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | SR0603FR-7T20KL vs ERJUP3F2002V |
SG73S1JTTP2002F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603FR-7T20KL vs SG73S1JTTP2002F |
SG73P1JTTP2002F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603FR-7T20KL vs SG73P1JTTP2002F |
RPGW16K2002FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T20KL vs RPGW16K2002FB |
NRCPH06F2002TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SR0603FR-7T20KL vs NRCPH06F2002TRQYF |
RPCH16K203FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T20KL vs RPCH16K203FB |
SG73S1JTTD2002F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR0603FR-7T20KL vs SG73S1JTTD2002F |
RBX16K203FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T20KL vs RBX16K203FTP |
TFP0603R2002FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SR0603FR-7T20KL vs TFP0603R2002FA-T5 |
RMCH16K203FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603FR-7T20KL vs RMCH16K203FTP |