Part Details for ESMH161LIN222MA45N by Chemi-Con
Overview of ESMH161LIN222MA45N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH161LIN222MA45N
ESMH161LIN222MA45N CAD Models
ESMH161LIN222MA45N Part Data Attributes
|
ESMH161LIN222MA45N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH161LIN222MA45N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 14.22 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH161LIN222MA45N
This table gives cross-reference parts and alternative options found for ESMH161LIN222MA45N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH161LIN222MA45N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH161VNN222MA45D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161VNN222MA45D |
ESMH161VSN222MA45D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161VSN222MA45D |
ESMH161VNN222MA45B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161VNN222MA45B |
ESMH161VSN222MA45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161VSN222MA45M |
ESMH161LIN222MA45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161LIN222MA45C |
ESMH161LCN222MA45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161LCN222MA45N |
ESMH161LCN222MA45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161LCN222MA45M |
ESMH161LIN222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161LIN222MA45S |
ESMH161VNN222MA45A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161VNN222MA45A |
ESMH161VSN222MA45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45N vs ESMH161VSN222MA45N |