Part Details for ESMH161LIN222MA45S by Chemi-Con
Overview of ESMH161LIN222MA45S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH161LIN222MA45S
ESMH161LIN222MA45S CAD Models
ESMH161LIN222MA45S Part Data Attributes
|
ESMH161LIN222MA45S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH161LIN222MA45S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 14.22 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH161LIN222MA45S
This table gives cross-reference parts and alternative options found for ESMH161LIN222MA45S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH161LIN222MA45S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMH161VNN222MA45N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45S vs ESMH161VNN222MA45N |
ESMH161LIN222MA45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45S vs ESMH161LIN222MA45M |
ESMH161VNN222MA45D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45S vs ESMH161VNN222MA45D |
ESMH161LCN222MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45S vs ESMH161LCN222MA45S |
ESMH161LIN222MA45B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45S vs ESMH161LIN222MA45B |
NRLM222M160V35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN | NIC Components Corp | ESMH161LIN222MA45S vs NRLM222M160V35X45 |
ESMH161VNN222MA45C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45S vs ESMH161VNN222MA45C |
380LX222M160A452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ESMH161LIN222MA45S vs 380LX222M160A452 |
ESMH161VSN222MA45D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45S vs ESMH161VSN222MA45D |
ESMH161VSN222MA45M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ESMH161LIN222MA45S vs ESMH161VSN222MA45M |