Part Details for ESMG251ELL3R3MHB5B by Chemi-Con
Overview of ESMG251ELL3R3MHB5B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMG251ELL3R3MHB5B
ESMG251ELL3R3MHB5B CAD Models
ESMG251ELL3R3MHB5B Part Data Attributes
|
ESMG251ELL3R3MHB5B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMG251ELL3R3MHB5B
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMG251ELL3R3MHB5B
This table gives cross-reference parts and alternative options found for ESMG251ELL3R3MHB5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG251ELL3R3MHB5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG251ETE3R3MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | ESMG251ELL3R3MHB5B vs ESMG251ETE3R3MHB5N |
RDHV3R3M250CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | ESMG251ELL3R3MHB5B vs RDHV3R3M250CF38X11.5 |
SMR2EM3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Luminous Town Electric Co Ltd | ESMG251ELL3R3MHB5B vs SMR2EM3R3 |
REA3R3M2ESF-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | ESMG251ELL3R3MHB5B vs REA3R3M2ESF-0811B |
REA3R3M2ESF-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | ESMG251ELL3R3MHB5B vs REA3R3M2ESF-0811C |
UVR2E3R3MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | ESMG251ELL3R3MHB5B vs UVR2E3R3MPD1CT |
MSR250335M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Maxcap Electronics Sdn Bhd | ESMG251ELL3R3MHB5B vs MSR250335M |
UVR2E3R3MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | ESMG251ELL3R3MHB5B vs UVR2E3R3MPD1CM |
REA3R3M2ESF-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | ESMG251ELL3R3MHB5B vs REA3R3M2ESF-0811P |
RE3-250V3R3MG3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | ESMG251ELL3R3MHB5B vs RE3-250V3R3MG3# |