Part Details for UVR2E3R3MPD1CM by Nichicon Corporation
Overview of UVR2E3R3MPD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2E3R3MPD1CM
UVR2E3R3MPD1CM CAD Models
UVR2E3R3MPD1CM Part Data Attributes
|
UVR2E3R3MPD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2E3R3MPD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2E3R3MPD1CM
This table gives cross-reference parts and alternative options found for UVR2E3R3MPD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E3R3MPD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
335CKS250M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UVR2E3R3MPD1CM vs 335CKS250M |
ECR2EPT3R3MLL35080011 | Nantong Jianghai Capacitor Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | UVR2E3R3MPD1CM vs ECR2EPT3R3MLL35080011 |
250YK3R3MEFCCE8X11.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | UVR2E3R3MPD1CM vs 250YK3R3MEFCCE8X11.5 |
RDHV3R3M250TR28X11.5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | UVR2E3R3MPD1CM vs RDHV3R3M250TR28X11.5 |
UVR2E3R3MPD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | UVR2E3R3MPD1CM vs UVR2E3R3MPD1AA |
REA3R3M2EBK-0811B | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | UVR2E3R3MPD1CM vs REA3R3M2EBK-0811B |
ESMG251ETE3R3MHB5C | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | UVR2E3R3MPD1CM vs ESMG251ETE3R3MHB5C |
ESMG251ELL3R3MHB5B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | UVR2E3R3MPD1CM vs ESMG251ELL3R3MHB5B |
REA3R3M2ESF-0811C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | UVR2E3R3MPD1CM vs REA3R3M2ESF-0811C |
RE3-250V3R3MG3#-F4 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | UVR2E3R3MPD1CM vs RE3-250V3R3MG3#-F4 |