Datasheets
ESMG100ETA153MN35S by: Chemi-Con

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Part Details for ESMG100ETA153MN35S by Chemi-Con

Overview of ESMG100ETA153MN35S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ESMG100ETA153MN35S

ESMG100ETA153MN35S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESMG100ETA153MN35S Part Data Attributes

ESMG100ETA153MN35S Chemi-Con
Buy Now Datasheet
Compare Parts:
ESMG100ETA153MN35S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 4.5 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 2870 mA
Surface Mount NO
Tan Delta 0.52
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for ESMG100ETA153MN35S

This table gives cross-reference parts and alternative options found for ESMG100ETA153MN35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG100ETA153MN35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMG10VB15000M22B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con ESMG100ETA153MN35S vs SMG10VB15000M22B
ESMG100EFM153MN35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESMG100ETA153MN35S vs ESMG100EFM153MN35S
SMG10VB15000M20C CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con ESMG100ETA153MN35S vs SMG10VB15000M20C
SMQ10VB153M16X35LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Chemi-Con ESMG100ETA153MN35S vs SMQ10VB153M16X35LL
ESMG100EFC153MP30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESMG100ETA153MN35S vs ESMG100EFC153MP30S
ECEB1AU153S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, AXIAL LEADED Panasonic Electronic Components ESMG100ETA153MN35S vs ECEB1AU153S
USL1A153M1835BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Samsung Electro-Mechanics ESMG100ETA153MN35S vs USL1A153M1835BB
UVR1A153MHT CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation ESMG100ETA153MN35S vs UVR1A153MHT
10PK153MCE16X35.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ESMG100ETA153MN35S vs 10PK153MCE16X35.5
UVR1A153MHA1TN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation ESMG100ETA153MN35S vs UVR1A153MHA1TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMG100ETA153MN35S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMG100ETA153MN35S by Chemi-Con

Select Manufacturer
Which Manufacturer of ESMG100ETA153MN35S would you like to use for your alert(s)?
  • Please alert me when ESMG100ETA153MN35S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESMG100ETA153MN35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMG100ETA153MN35S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESMG100ETA153MN35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMG100ETA153MN35S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMG100ETA153MN35S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: