Part Details for 10PK153MCE16X35.5 by Rubycon Corporation
Overview of 10PK153MCE16X35.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10PK153MCE16X35.5
10PK153MCE16X35.5 CAD Models
10PK153MCE16X35.5 Part Data Attributes
|
10PK153MCE16X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10PK153MCE16X35.5
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Tan Delta | 0.52 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 10PK153MCE16X35.5
This table gives cross-reference parts and alternative options found for 10PK153MCE16X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10PK153MCE16X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMG10VB15000M22B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 10PK153MCE16X35.5 vs SMG10VB15000M22B |
ESMG100EFM153MN35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10PK153MCE16X35.5 vs ESMG100EFM153MN35S |
SMG10VB15000M20C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 10PK153MCE16X35.5 vs SMG10VB15000M20C |
SMQ10VB153M16X35LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 10PK153MCE16X35.5 vs SMQ10VB153M16X35LL |
ESMG100EFC153MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10PK153MCE16X35.5 vs ESMG100EFC153MP30S |
ECEB1AU153S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | 10PK153MCE16X35.5 vs ECEB1AU153S |
ESMG100ETA153MN35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10PK153MCE16X35.5 vs ESMG100ETA153MN35S |
USL1A153M1835BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 10PK153MCE16X35.5 vs USL1A153M1835BB |
UVR1A153MHT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 10PK153MCE16X35.5 vs UVR1A153MHT |
UVR1A153MHA1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 10PK153MCE16X35.5 vs UVR1A153MHA1TN |