Part Details for 2682LHMA080GTN5810 by Fenghua (HK) Electronics Ltd
Overview of 2682LHMA080GTN5810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2682LHMA080GTN5810
2682LHMA080GTN5810 CAD Models
2682LHMA080GTN5810 Part Data Attributes
|
2682LHMA080GTN5810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2682LHMA080GTN5810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 2682LHMA080GTN5810
This table gives cross-reference parts and alternative options found for 2682LHMA080GTN5810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2682LHMA080GTN5810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2682LHMA080GTN3810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 2682LHMA080GTN3810 |
2682LHMA080GTN5850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 2682LHMA080GTN5850 |
1682LHMA080GTN2850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 1682LHMA080GTN2850 |
8682LHMA080GTN0850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 8682LHMA080GTN0850 |
2682LHMA080GTN08F0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 2682LHMA080GTN08F0 |
2682LHMA080GTN18E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 2682LHMA080GTN18E0 |
8682LHMA080GT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 8682LHMA080GT000 |
1682LHMA080GTN4810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 1682LHMA080GTN4810 |
1682LHMA080GTN0850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 1682LHMA080GTN0850 |
8682LHMA080GTN9850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2682LHMA080GTN5810 vs 8682LHMA080GTN9850 |