ESME351ETE3R3MJ16N
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,

Overview of ESME351ETE3R3MJ16N by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESME351ETE3R3MJ16N by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESME351ETE3R3MJ16N by Chemi-Con

ESME351ETE3R3MJ16N
Chemi-Con
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESME351ETE3R3MJ16N
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
    VS

Alternate Parts for ESME351ETE3R3MJ16N

This table gives cross-reference parts and alternative options found for ESME351ETE3R3MJ16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME351ETE3R3MJ16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RDHV3R3M350TB10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc ESME351ETE3R3MJ16N vs RDHV3R3M350TB10X16
ESME351ELL3R3MJ16A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con ESME351ETE3R3MJ16N vs ESME351ELL3R3MJ16A
ESME351ETD3R3MJ16D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con ESME351ETE3R3MJ16N vs ESME351ETD3R3MJ16D
ESME351ETE3R3MJ16C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con ESME351ETE3R3MJ16N vs ESME351ETE3R3MJ16C
ESME351ETD3R3MJ16N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con ESME351ETE3R3MJ16N vs ESME351ETD3R3MJ16N
ESME351ETD3R3MJ16A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con ESME351ETE3R3MJ16N vs ESME351ETD3R3MJ16A
RDHV3R3M350TB210X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc ESME351ETE3R3MJ16N vs RDHV3R3M350TB210X16
ESME351ELL3R3MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Chemi-Con ESME351ETE3R3MJ16N vs ESME351ELL3R3MJ16S
ESME351ETE3R3MJ16B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Chemi-Con ESME351ETE3R3MJ16N vs ESME351ETE3R3MJ16B
SME350VB3R3M10X16LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED United Chemi-Con Inc ESME351ETE3R3MJ16N vs SME350VB3R3M10X16LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESME351ETE3R3MJ16N by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESME351ETE3R3MJ16N by Chemi-Con

Select Manufacturer
Which Manufacturer of ESME351ETE3R3MJ16N would you like to use for your alert(s)?
  • Please alert me when ESME351ETE3R3MJ16N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESME351ETE3R3MJ16N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESME351ETE3R3MJ16N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESME351ETE3R3MJ16N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESME351ETE3R3MJ16N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESME351ETE3R3MJ16N by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: