Part Details for ESK224M050AC3FA by KEMET Corporation
Overview of ESK224M050AC3FA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESK224M050AC3FA
ESK224M050AC3FA CAD Models
ESK224M050AC3FA Part Data Attributes
|
ESK224M050AC3FA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK224M050AC3FA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for ESK224M050AC3FA
This table gives cross-reference parts and alternative options found for ESK224M050AC3FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK224M050AC3FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R22LFM0511WPN48EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 8R22LFM0511WPN48EF |
1R22LFM0511LLN48EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 1R22LFM0511LLN48EF |
8R22LFM0511WPN38FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 8R22LFM0511WPN38FF |
8R22LFM0511WPN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 8R22LFM0511WPN1F |
ESME500ETDR22ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESK224M050AC3FA vs ESME500ETDR22ME11D |
8R22LFM0511WPN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 8R22LFM0511WPN0J |
2R22LFM0511WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 2R22LFM0511WPN285C |
2R22LFM0511LLN081D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 2R22LFM0511LLN081D |
8R22LFM0511WPN28FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 8R22LFM0511WPN28FJ |
8R22LFM0511LLN485B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESK224M050AC3FA vs 8R22LFM0511LLN485B |