Part Details for ESME500ETDR22ME11D by Chemi-Con
Overview of ESME500ETDR22ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME500ETDR22ME11D
ESME500ETDR22ME11D CAD Models
ESME500ETDR22ME11D Part Data Attributes
|
ESME500ETDR22ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME500ETDR22ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | SOLVENT PROOF | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754000 mΩ | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME500ETDR22ME11D
This table gives cross-reference parts and alternative options found for ESME500ETDR22ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME500ETDR22ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R22LFM0511LLN78FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESME500ETDR22ME11D vs 8R22LFM0511LLN78FD |
8R22LFM0511NP010 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | ESME500ETDR22ME11D vs 8R22LFM0511NP010 |
2R22LFM0511WPN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESME500ETDR22ME11D vs 2R22LFM0511WPN385R |
UFG1HR22MDM1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | ESME500ETDR22ME11D vs UFG1HR22MDM1FA |
2R22LFM0511LLN081C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESME500ETDR22ME11D vs 2R22LFM0511LLN081C |
2R22LFM0511WPN285B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESME500ETDR22ME11D vs 2R22LFM0511WPN285B |
REAR22M1HTA-0511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Lelon Electronics Corp | ESME500ETDR22ME11D vs REAR22M1HTA-0511C |
UVR1HR22MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | ESME500ETDR22ME11D vs UVR1HR22MDD1CA |
UKW1HR22MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | ESME500ETDR22ME11D vs UKW1HR22MDD1CA |
1R22LFM0511LLN2810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | ESME500ETDR22ME11D vs 1R22LFM0511LLN2810 |