Part Details for ESK104M050AC3JA by KEMET Corporation
Overview of ESK104M050AC3JA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESK104M050AC3JA
ESK104M050AC3JA CAD Models
ESK104M050AC3JA Part Data Attributes
|
ESK104M050AC3JA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK104M050AC3JA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESK104M050AC3JA
This table gives cross-reference parts and alternative options found for ESK104M050AC3JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK104M050AC3JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R10LFM0511LLN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 8R10LFM0511LLN08EB |
8R10LFM0511LLN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 8R10LFM0511LLN481B |
2R10LFM0511WPN281C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 2R10LFM0511WPN281C |
2R10LFM0511LLN185M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 2R10LFM0511LLN185M |
8R10LFM0511WP07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 8R10LFM0511WP07C |
2R10LFM0511LLN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 2R10LFM0511LLN581M |
8R10LFM0511LLN98EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 8R10LFM0511LLN98EF |
8R10LFM0511LLN485A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 8R10LFM0511LLN485A |
1R10LFM0511LLN185A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 1R10LFM0511LLN185A |
1R10LFM0511WPN985R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | ESK104M050AC3JA vs 1R10LFM0511WPN985R |