Part Details for 2R10LFM0511WPN281C by Fenghua (HK) Electronics Ltd
Overview of 2R10LFM0511WPN281C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R10LFM0511WPN281C
2R10LFM0511WPN281C CAD Models
2R10LFM0511WPN281C Part Data Attributes
|
2R10LFM0511WPN281C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2R10LFM0511WPN281C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.1 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2R10LFM0511WPN281C
This table gives cross-reference parts and alternative options found for 2R10LFM0511WPN281C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R10LFM0511WPN281C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R10LFM0511LLN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 8R10LFM0511LLN08EB |
8R10LFM0511LLN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 8R10LFM0511LLN481B |
2R10LFM0511LLN185M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 2R10LFM0511LLN185M |
8R10LFM0511WP07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 8R10LFM0511WP07C |
2R10LFM0511LLN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 2R10LFM0511LLN581M |
8R10LFM0511LLN98EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 8R10LFM0511LLN98EF |
8R10LFM0511LLN485A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 8R10LFM0511LLN485A |
1R10LFM0511LLN185A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 1R10LFM0511LLN185A |
1R10LFM0511WPN985R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 1R10LFM0511WPN985R |
1R10LFM0511LLN581A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF, | Fenghua (HK) Electronics Ltd | 2R10LFM0511WPN281C vs 1R10LFM0511LLN581A |