Part Details for ESH685M200AH1KA by KEMET Corporation
Overview of ESH685M200AH1KA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESH685M200AH1KA
ESH685M200AH1KA CAD Models
ESH685M200AH1KA Part Data Attributes
|
ESH685M200AH1KA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH685M200AH1KA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESH685M200AH1KA
This table gives cross-reference parts and alternative options found for ESH685M200AH1KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH685M200AH1KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8MCM1012WPN78E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 86R8MCM1012WPN78E0 |
86R8MCM1012WP05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 86R8MCM1012WP05P |
26R8MCM1012WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 26R8MCM1012WPN38EB |
26R8MCM1012WPN781B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 26R8MCM1012WPN781B |
26R8MCM1012WPN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 26R8MCM1012WPN28FB |
16R8MCM1012WPN585C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 16R8MCM1012WPN585C |
86R8MCM1012WP01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 86R8MCM1012WP01B |
26R8MCM1012WPN58FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 26R8MCM1012WPN58FP |
26R8MCM1012WPN58EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 26R8MCM1012WPN58EB |
26R8MCM1012WPN981B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1KA vs 26R8MCM1012WPN981B |