Part Details for 26R8MCM1012WPN28FB by Fenghua (HK) Electronics Ltd
Overview of 26R8MCM1012WPN28FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 26R8MCM1012WPN28FB
26R8MCM1012WPN28FB CAD Models
26R8MCM1012WPN28FB Part Data Attributes
|
26R8MCM1012WPN28FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
26R8MCM1012WPN28FB
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 26R8MCM1012WPN28FB
This table gives cross-reference parts and alternative options found for 26R8MCM1012WPN28FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26R8MCM1012WPN28FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26R8MCM1012WPN08EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 26R8MCM1012WPN08EC |
86R8MCM1012WPN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 86R8MCM1012WPN7E |
86R8MCM1012WPN78EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 86R8MCM1012WPN78EP |
86R8MCM1012WPN785P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 86R8MCM1012WPN785P |
26R8MCM1012WPN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 26R8MCM1012WPN48EM |
86R8MCM1012WPN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 86R8MCM1012WPN28FB |
26R8MCM1012WPN38FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 26R8MCM1012WPN38FM |
86R8MCM1012WP04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 86R8MCM1012WP04E |
86R8MCM1012WPN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 86R8MCM1012WPN0C |
86R8MCM1012WPN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | 26R8MCM1012WPN28FB vs 86R8MCM1012WPN48FC |