Part Details for ESH685M200AH1DA by KEMET Corporation
Overview of ESH685M200AH1DA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESH685M200AH1DA
ESH685M200AH1DA CAD Models
ESH685M200AH1DA Part Data Attributes
|
ESH685M200AH1DA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH685M200AH1DA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 60 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESH685M200AH1DA
This table gives cross-reference parts and alternative options found for ESH685M200AH1DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH685M200AH1DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86R8MCM1012WPN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 86R8MCM1012WPN78EB |
16R8MCM1012WPN98EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 16R8MCM1012WPN98EP |
16R8MCM1012WPN38FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 16R8MCM1012WPN38FM |
86R8MCM1012WPN08E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 86R8MCM1012WPN08E0 |
86R8MCM1012WPN4810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 86R8MCM1012WPN4810 |
26R8MCM1012WPN281B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 26R8MCM1012WPN281B |
16R8MCM1012WPN085C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 16R8MCM1012WPN085C |
16R8MCM1012WPN78EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 16R8MCM1012WPN78EP |
ESH685M200AH1KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF | KEMET Corporation | ESH685M200AH1DA vs ESH685M200AH1KA |
86R8MCM1012WP05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | ESH685M200AH1DA vs 86R8MCM1012WP05D |