86R8MCM1012WPN78EB
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF,

Overview of 86R8MCM1012WPN78EB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Automotive Robotics and Drones

CAD Models for 86R8MCM1012WPN78EB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86R8MCM1012WPN78EB by Fenghua (HK) Electronics Ltd

86R8MCM1012WPN78EB
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
6.8 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
65 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 86R8MCM1012WPN78EB
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF,
    VS

Alternate Parts for 86R8MCM1012WPN78EB

This table gives cross-reference parts and alternative options found for 86R8MCM1012WPN78EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86R8MCM1012WPN78EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16R8MCM1012WPN98EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 16R8MCM1012WPN98EP
16R8MCM1012WPN38FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 16R8MCM1012WPN38FM
86R8MCM1012WPN08E0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 86R8MCM1012WPN08E0
86R8MCM1012WPN4810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 86R8MCM1012WPN4810
26R8MCM1012WPN281B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 26R8MCM1012WPN281B
16R8MCM1012WPN085C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 16R8MCM1012WPN085C
16R8MCM1012WPN78EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 16R8MCM1012WPN78EP
ESH685M200AH1KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF KEMET Corporation 86R8MCM1012WPN78EB vs ESH685M200AH1KA
86R8MCM1012WP05D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 86R8MCM1012WP05D
86R8MCM1012WPN485C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 6.8uF, Fenghua (HK) Electronics Ltd 86R8MCM1012WPN78EB vs 86R8MCM1012WPN485C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86R8MCM1012WPN78EB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86R8MCM1012WPN78EB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 86R8MCM1012WPN78EB would you like to use for your alert(s)?
  • Please alert me when 86R8MCM1012WPN78EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86R8MCM1012WPN78EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86R8MCM1012WPN78EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86R8MCM1012WPN78EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86R8MCM1012WPN78EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86R8MCM1012WPN78EB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: