Datasheets
450PK0R47MEFCCC6.3X11 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for 450PK0R47MEFCCC6.3X11 by Rubycon Corporation

Overview of 450PK0R47MEFCCC6.3X11 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 450PK0R47MEFCCC6.3X11

450PK0R47MEFCCC6.3X11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

450PK0R47MEFCCC6.3X11 Part Data Attributes

450PK0R47MEFCCC6.3X11 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
450PK0R47MEFCCC6.3X11 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.06115 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 8 mA
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin (Sn)
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for 450PK0R47MEFCCC6.3X11

This table gives cross-reference parts and alternative options found for 450PK0R47MEFCCC6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450PK0R47MEFCCC6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CEBM0.47450 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, Dubilier 450PK0R47MEFCCC6.3X11 vs CEBM0.47450
SK450M0R47BZF-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, CAN, RADIAL LEADED YAGEO Corporation 450PK0R47MEFCCC6.3X11 vs SK450M0R47BZF-0611
711-450/R47M# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, Tecate Group 450PK0R47MEFCCC6.3X11 vs 711-450/R47M#
450PK0R47MT16.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450PK0R47MEFCCC6.3X11 vs 450PK0R47MT16.3X11
711-450/R47M6X11FCF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, Tecate Group 450PK0R47MEFCCC6.3X11 vs 711-450/R47M6X11FCF
450PK0R47MEFCKC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 450PK0R47MEFCCC6.3X11 vs 450PK0R47MEFCKC6.3X11
450PK0R47MEFC6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 450PK0R47MEFCCC6.3X11 vs 450PK0R47MEFC6.3X11
GSR47M450 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, Capxon International Electronics Co Ltd 450PK0R47MEFCCC6.3X11 vs GSR47M450
SK450M0R47K5FW0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 0.47uF, YAGEO Corporation 450PK0R47MEFCCC6.3X11 vs SK450M0R47K5FW0611
ESH474M450AE3DA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation 450PK0R47MEFCCC6.3X11 vs ESH474M450AE3DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450PK0R47MEFCCC6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450PK0R47MEFCCC6.3X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 450PK0R47MEFCCC6.3X11 would you like to use for your alert(s)?
  • Please alert me when 450PK0R47MEFCCC6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450PK0R47MEFCCC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450PK0R47MEFCCC6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450PK0R47MEFCCC6.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450PK0R47MEFCCC6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450PK0R47MEFCCC6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: