There are no models available for this part yet.
Overview of ESG336M350AL4AA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ESG336M350AL4AA by KEMET Corporation
Part Data Attributes for ESG336M350AL4AA by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
13 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.703 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
230 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ESG336M350AL4AA
This table gives cross-reference parts and alternative options found for ESG336M350AL4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG336M350AL4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG350M0033B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ESG336M350AL4AA vs SG350M0033B5F-1325 |
ESG336M350AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESG336M350AL4AA vs ESG336M350AL4EA |
KSG336M350T1A5L25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | ESG336M350AL4AA vs KSG336M350T1A5L25K |
SK350336M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Maxcap Electronics Sdn Bhd | ESG336M350AL4AA vs SK350336M |
SG350M0033L5F11325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | ESG336M350AL4AA vs SG350M0033L5F11325 |
EFL330M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | ESG336M350AL4AA vs EFL330M2VB |
EFK330M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | ESG336M350AL4AA vs EFK330M2VB |
SG350M0033D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | ESG336M350AL4AA vs SG350M0033D5F-1325 |
ESG330M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | ESG336M350AL4AA vs ESG330M2VB |
KSG336M350S1A5L25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | ESG336M350AL4AA vs KSG336M350S1A5L25K |