Part Details for SG350M0033L5F11325 by YAGEO Corporation
Overview of SG350M0033L5F11325 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG350M0033L5F11325
SG350M0033L5F11325 CAD Models
SG350M0033L5F11325 Part Data Attributes
|
SG350M0033L5F11325
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SG350M0033L5F11325
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SG350M0033L5F11325
This table gives cross-reference parts and alternative options found for SG350M0033L5F11325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG350M0033L5F11325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG350M0033B5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SG350M0033L5F11325 vs SG350M0033B5F-1325 |
ESG336M350AL4EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SG350M0033L5F11325 vs ESG336M350AL4EA |
KSG336M350T1A5L25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | SG350M0033L5F11325 vs KSG336M350T1A5L25K |
SK350336M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF | Maxcap Electronics Sdn Bhd | SG350M0033L5F11325 vs SK350336M |
ESG336M350AL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SG350M0033L5F11325 vs ESG336M350AL4AA |
EFL330M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SG350M0033L5F11325 vs EFL330M2VB |
EFK330M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SG350M0033L5F11325 vs EFK330M2VB |
SG350M0033D5F-1325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | SG350M0033L5F11325 vs SG350M0033D5F-1325 |
ESG330M2VB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | SG350M0033L5F11325 vs ESG330M2VB |
KSG336M350S1A5L25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF, | Teapo Electronic Corporation | SG350M0033L5F11325 vs KSG336M350S1A5L25K |