ESG226M450AM7KA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED

Overview of ESG226M450AM7KA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESG226M450AM7KA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESG226M450AM7KA by KEMET Corporation

ESG226M450AM7KA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.604 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
190 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESG226M450AM7KA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESG226M450AM7KA

This table gives cross-reference parts and alternative options found for ESG226M450AM7KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG226M450AM7KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220VBM1625RYN1110 CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESG226M450AM7KA vs 2220VBM1625RYN1110
1220VBM1625RYN411B CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESG226M450AM7KA vs 1220VBM1625RYN411B
8220VBM1625RX00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd ESG226M450AM7KA vs 8220VBM1625RX00C
8220VBM1625RT01P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd ESG226M450AM7KA vs 8220VBM1625RT01P
B43858C5226M003 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation ESG226M450AM7KA vs B43858C5226M003
1220VBM1625RYN1110 CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESG226M450AM7KA vs 1220VBM1625RYN1110
2220VBM1625RYN411B CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ESG226M450AM7KA vs 2220VBM1625RYN411B
SG450M0022L7F31625 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation ESG226M450AM7KA vs SG450M0022L7F31625
2220VBM1625LEN7110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ESG226M450AM7KA vs 2220VBM1625LEN7110
8220VBM1625LEN111P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd ESG226M450AM7KA vs 8220VBM1625LEN111P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESG226M450AM7KA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESG226M450AM7KA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESG226M450AM7KA would you like to use for your alert(s)?
  • Please alert me when ESG226M450AM7KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESG226M450AM7KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESG226M450AM7KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESG226M450AM7KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESG226M450AM7KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESG226M450AM7KA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: