Part Details for ESE687M100AM3EA by KEMET Corporation
Overview of ESE687M100AM3EA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESE687M100AM3EA
ESE687M100AM3EA CAD Models
ESE687M100AM3EA Part Data Attributes
|
ESE687M100AM3EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESE687M100AM3EA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.68 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESE687M100AM3EA
This table gives cross-reference parts and alternative options found for ESE687M100AM3EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE687M100AM3EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE100M0680L7FW1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESE687M100AM3EA vs SE100M0680L7FW1636 |
SE100M0680B7F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESE687M100AM3EA vs SE100M0680B7F-1636 |
ESH687M100AM3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ESE687M100AM3EA vs ESH687M100AM3KA |
SH100M0680C7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESE687M100AM3EA vs SH100M0680C7F11636 |
SH100M0680L7F31636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESE687M100AM3EA vs SH100M0680L7F31636 |
SE100M0680C7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESE687M100AM3EA vs SE100M0680C7F11636 |
SE100M0680L7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESE687M100AM3EA vs SE100M0680L7F11636 |
SH100M0680B7F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESE687M100AM3EA vs SH100M0680B7F-1636 |
SE100M0680L7F31636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | ESE687M100AM3EA vs SE100M0680L7F31636 |
KSE687M100S1ABM36K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | ESE687M100AM3EA vs KSE687M100S1ABM36K |