There are no models available for this part yet.
Overview of SE100M0680B7F-1636 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16362BMLZ | Analog Devices | Hi-Precision Tri-Axis Inertial | |
LT1636CMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O | |
LT1636IMS8#PBF | Analog Devices | Over-The-Top uP R2R In & Out O |
Price & Stock for SE100M0680B7F-1636 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SE100M0680B7F-1636
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: SE100M0680B7F-1636) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
CAD Models for SE100M0680B7F-1636 by YAGEO Corporation
Part Data Attributes for SE100M0680B7F-1636 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
36 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
1200 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SE100M0680B7F-1636
This table gives cross-reference parts and alternative options found for SE100M0680B7F-1636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE100M0680B7F-1636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE687M100AM3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SE100M0680B7F-1636 vs ESE687M100AM3EA |
KSE687M100S1ABM36K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | Teapo Electronic Corporation | SE100M0680B7F-1636 vs KSE687M100S1ABM36K |
SE100M0680L7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SE100M0680B7F-1636 vs SE100M0680L7F11636 |
ESH687M100AM3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SE100M0680B7F-1636 vs ESH687M100AM3KA |
SH100M0680A7F-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SE100M0680B7F-1636 vs SH100M0680A7F-1636 |
SH100M0680L7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SE100M0680B7F-1636 vs SH100M0680L7F11636 |
SE100M0680L7FW1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SE100M0680B7F-1636 vs SE100M0680L7FW1636 |
SE100M0680C7F11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SE100M0680B7F-1636 vs SE100M0680C7F11636 |
SE100M0680L7F31636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | YAGEO Corporation | SE100M0680B7F-1636 vs SE100M0680L7F31636 |
SH100M0680A7S-1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | SE100M0680B7F-1636 vs SH100M0680A7S-1636 |