Part Details for ESE58R11B by Panasonic Electronic Components
Overview of ESE58R11B by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE58R11B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESE-58R11B
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Embossed T/R - Tape and Reel (Alt: ESE-58R11B) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3955 / $0.4478 | Buy Now |
DISTI #
ESE58R11B
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.01A/5VDC, Illumin: none Min Qty: 5000 | 0 |
|
$0.5090 | RFQ |
Part Details for ESE58R11B
ESE58R11B CAD Models
ESE58R11B Part Data Attributes
|
ESE58R11B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE58R11B
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, 1.4mm, Solder Terminal, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Actuator Travel | 1.4 mm | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3.5 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |