ESE225M250AE3KA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ESE225M250AE3KA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESE225M250AE3KA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESE225M250AE3KA by KEMET Corporation

ESE225M250AE3KA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0265 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
23 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESE225M250AE3KA
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ESE225M250AE3KA

This table gives cross-reference parts and alternative options found for ESE225M250AE3KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE225M250AE3KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWP2R2M250V6.3X11SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp ESE225M250AE3KA vs NRWP2R2M250V6.3X11SP7.5LSF
NREHW2R2M250V6.3X11TBNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp ESE225M250AE3KA vs NREHW2R2M250V6.3X11TBNYF
250YXA2R2MEFCFA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Rubycon Corporation ESE225M250AE3KA vs 250YXA2R2MEFCFA6.3X11
NREHW2R2M250V6.3X11SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp ESE225M250AE3KA vs NREHW2R2M250V6.3X11SP7.5LLF
UVZ2E2R2MED1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation ESE225M250AE3KA vs UVZ2E2R2MED1CV
UVZ2E2R2MED Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ESE225M250AE3KA vs UVZ2E2R2MED
UVZ2E2R2MED1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation ESE225M250AE3KA vs UVZ2E2R2MED1CA
NRWP2R2M250V6.3X11TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp ESE225M250AE3KA vs NRWP2R2M250V6.3X11TBNF
EKMG251ETC2R2MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESE225M250AE3KA vs EKMG251ETC2R2MF11D
MALREKB00BA122NL0K CAP,AL2O3,2.2UF,250VDC,20% -TOL,20% +TOL Vishay Roederstein ESE225M250AE3KA vs MALREKB00BA122NL0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESE225M250AE3KA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESE225M250AE3KA by KEMET Corporation

  • Please alert me when ESE225M250AE3KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESE225M250AE3KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESE225M250AE3KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESE225M250AE3KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESE225M250AE3KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESE225M250AE3KA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: