Part Details for ESE11MH5 by Panasonic Electronic Components
Overview of ESE11MH5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESE11MH5
ESE11MH5 CAD Models
ESE11MH5 Part Data Attributes
|
ESE11MH5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE11MH5
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LEVER | |
Body Breadth | 6.1 mm | |
Body Height | 4.3 mm | |
Body Length or Diameter | 6.4 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.35 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Termination Type | SOLDER |
Alternate Parts for ESE11MH5
This table gives cross-reference parts and alternative options found for ESE11MH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESE11MH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESE11MV13 | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight | Panasonic Electronic Components | ESE11MH5 vs ESE11MV13 |
ESE11SH6 | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ESE11MH5 vs ESE11SH6 |
JPS1110-5911F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | ESE11MH5 vs JPS1110-5911F |
JPS1110-5601F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | ESE11MH5 vs JPS1110-5601F |
JPS1110-5501F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | ESE11MH5 vs JPS1110-5501F |
JPS1110-5411F | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle, LEAD FREE | SMK Corporation | ESE11MH5 vs JPS1110-5411F |
ESE11SV7 | Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Through Hole-straight | Panasonic Electronic Components | ESE11MH5 vs ESE11SV7 |