Part Details for ESD7361XV2T5G by onsemi
Overview of ESD7361XV2T5G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD7361XV2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ESD7361 - 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-523 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$0.0987 / $0.1161 | Buy Now |
Part Details for ESD7361XV2T5G
ESD7361XV2T5G CAD Models
ESD7361XV2T5G Part Data Attributes
|
ESD7361XV2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7361XV2T5G
onsemi
16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-523, SOD-523-2, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-08-20 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE, ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.5 V | |
Clamping Voltage-Max | 34 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; ISO 10605 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD7361XV2T5G
This table gives cross-reference parts and alternative options found for ESD7361XV2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7361XV2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7361XV2T1G | 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-523, SOD-523 2 LEAD, 3000-REEL | onsemi | ESD7361XV2T5G vs ESD7361XV2T1G |
SZESD7361XV2T5G | 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS n SOD-523 AECQ101, SOD-523-2, 8000-REEL, Automotive Qualified | onsemi | ESD7361XV2T5G vs SZESD7361XV2T5G |