-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode SOD-523, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4648
|
Newark | Esd Diode, 3.3V, 0.15W, Sod-523, Clamping Voltage Vc Max:10V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:150Mw, Product Range:Esd7351 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD7351XV2T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ESD7351XV2T5G
|
Avnet Americas | ESD Suppressor TVS Uni-Direction 20kV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD7351XV2T5G) RoHS: Compliant Min Qty: 10205 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 144000 Partner Stock |
|
$0.0363 | Buy Now |
DISTI #
ESD7351XV2T5G
|
Avnet Americas | ESD Suppressor TVS Uni-Direction 20kV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD7351XV2T5G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 144000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
|
Rochester Electronics | ESD7351 - ESD Protection Diode SOD-523 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 144000 |
|
$0.0303 / $0.0357 | Buy Now |
|
Flip Electronics | Stock, ship today | 151195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7351XV2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7351XV2T5G
onsemi
ESD Protection Diode SOD-523, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-08-20 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7351XV2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7351XV2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7351HT1G | ESD Protection Diode SOD-323, 3000-REEL | onsemi | ESD7351XV2T5G vs ESD7351HT1G |
ESD7351P2T5G | ESD Protection Diode SOD-923, 8000-REEL | onsemi | ESD7351XV2T5G vs ESD7351P2T5G |
SZESD7351HT1G | ESD Protection Diode SOD-323 Automotive, 3000-REEL, Automotive Qualified | onsemi | ESD7351XV2T5G vs SZESD7351HT1G |
SZESD7351P2T5G | ESD Protection Diode SOD-923 Automotive, 8000-REEL, Automotive Qualified | onsemi | ESD7351XV2T5G vs SZESD7351P2T5G |