-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode SOD-323, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1720
|
Newark | Diode, Aec-Q101, 3.3V, Sod-323, Clamping Voltage Vc Max:10V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:150Mw, Product Range:Esd7351 Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESD7351HT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0200 | Buy Now |
DISTI #
68X3968
|
Newark | Unidirectional, 5V Esd Protection In Sod-323/ Reel |Onsemi ESD7351HT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.1030 | Buy Now |
DISTI #
ESD7351HT1GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34795 In Stock |
|
$0.0655 / $0.4200 | Buy Now |
DISTI #
ESD7351HT1G
|
Avnet Americas | UNIDIRECTIONAL, 5V ESD PR - Tape and Reel (Alt: ESD7351HT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0644 / $0.0768 | Buy Now |
DISTI #
42AC1720
|
Avnet Americas | UNIDIRECTIONAL, 5V ESD PR - Product that comes on tape, but is not reeled (Alt: 42AC1720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 3 Partner Stock |
|
$0.1410 | Buy Now |
|
Future Electronics | ESD7351 Series 5 V 0.6 pF Uni-Directional ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 51000Reel |
|
$0.0641 / $0.0724 | Buy Now |
|
Future Electronics | ESD7351 Series 5 V 0.6 pF Uni-Directional ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0627 / $0.0707 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 3.3V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 1100 |
|
$0.0643 / $0.0757 | Buy Now |
DISTI #
ESD7351HT1G
|
TME | Diode: TVS, 0.15W, 5V, SOD323, reel,tape, Features: ESD protection Min Qty: 5 | 1705 |
|
$0.1050 / $0.2130 | Buy Now |
ESD7351HT1G
|
Ameya Holding Limited | Min Qty: 750 | 9000 |
|
$0.3079 / $0.3176 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7351HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7351HT1G
onsemi
ESD Protection Diode SOD-323, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7351HT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7351HT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD7351XV2T5G | ESD Protection Diode SOD-523 Automotive, 8000-REEL, Automotive Qualified | onsemi | ESD7351HT1G vs SZESD7351XV2T5G |
SZESD7351XV2T1G | ESD Protection Diode SOD-523 Automotive, 3000-REEL, Automotive Qualified | onsemi | ESD7351HT1G vs SZESD7351XV2T1G |
SZESD7351HT1G | ESD Protection Diode SOD-323 Automotive, 3000-REEL, Automotive Qualified | onsemi | ESD7351HT1G vs SZESD7351HT1G |